The MCIMX6L7DVN10AB is a 32-bit RISC microprocessor with a 32-bit external data bus and a 16-bit address bus. It operates at a maximum speed of 1000 MHz. The device is packaged in a BGA package with a width and length of 13 mm. The microprocessor has 162 I/O lines and is designed for use in a variety of applications. It has a maximum supply current of 1.1 A and a supply voltage range of 1.375 to 1.5 V. The operating temperature range is from 0 to 95 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6L7DVN10AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6L7DVN10AB technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 576 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B |
| Width | 13 |
| Length | 13 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.1 |
| Supply Voltage-Min | 1.375 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Number of I/O Lines | 162 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6L7DVN10AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.