The MCIMX6Q5EYM12AC is a 64-bit microprocessor with a maximum clock frequency of 1200 MHz. It features a 64-bit external data bus and a 26-bit address bus. The device is packaged in a 624-pin S-PBGA-B624 package, measuring 21mm in width and length. It is designed for use in high-performance applications, with a terminal position at the bottom of the package.
Sign in to ask questions about the NXP MCIMX6Q5EYM12AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6Q5EYM12AC technical specifications.
| Number of Terminals | 624 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 64 |
| Speed | 1200 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Q5EYM12AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.