The MCIMX6Q6AVT08AD is a 64-bit microprocessor with a 16-bit address bus and a maximum operating temperature of 125 degrees Celsius. It operates within a supply voltage range of 1.225 to 1.5 volts and has a terminal position of bottom. The device is packaged in a S-PBGA-B624 package type, measuring 21mm in width and length. It is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP MCIMX6Q6AVT08AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6Q6AVT08AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.225 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 852 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Q6AVT08AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.