NXP MCIMX6Q6AVT08AE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.225 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 32 |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Q6AVT08AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.