The MCIMX6QP4AVT8AB is a microprocessor IC from NXP, featuring a RISC architecture and operating within a temperature range of -40C to 125C. It has a supply voltage of 1.225V to 1.5V and is packaged in a S-PBGA-B624 format. This microprocessor is designed for use in automotive-grade applications.
Sign in to ask questions about the NXP MCIMX6QP4AVT8AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6QP4AVT8AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.225 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6QP4AVT8AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.