The MCIMX6QP6AVT8AB is a microprocessor IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 1.225 to 1.5 volts and is packaged in a 624-pin S-PBGA-B624 package. The IC is designed for use in automotive applications and has a terminal position of bottom. It measures 21mm in width and 21mm in length.
Sign in to ask questions about the NXP MCIMX6QP6AVT8AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6QP6AVT8AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.225 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6QP6AVT8AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.