The MCIMX6S1AVM08AC is a 64-bit RISC microprocessor from NXP, operating at a maximum clock frequency of 800 MHz. It features a 32-bit external data bus and a 16-bit address bus. The device is packaged in a LFBGA package type and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The microprocessor has a nominal supply voltage of 1.35V, with a minimum and maximum supply voltage of 1.275V and 1.5V, respectively.
Sign in to ask questions about the NXP MCIMX6S1AVM08AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S1AVM08AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S1AVM08AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.