The MCIMX6S4AVM08AB is a 64-bit RISC microprocessor with a maximum operating frequency of 800 MHz. It operates within a supply voltage range of 1.275 to 1.5V. The device is packaged in a LFBGA package type and is designed for automotive-grade applications. It can withstand operating temperatures between -40 and 125 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6S4AVM08AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S4AVM08AB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S4AVM08AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.