Sign in to ask questions about the NXP MCIMX6S5DVM10ABR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S5DVM10ABR technical specifications.
| Number of Terminals | 624 |
| Supply Current-Max | 2200 |
| uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S5DVM10ABR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.