
The MCIMX6S5DVM10AD is a 32-bit microcontroller with a supply voltage range of 1.35 to 1.5V. It features 14 I/O lines and a 32-bit external data bus width. The device is packaged in a 624-pin LFBGA package and has a temperature grade of OTHER. The microcontroller operates within a temperature range of 0 to 95 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6S5DVM10AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S5DVM10AD technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 624 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S5DVM10AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.