The MCIMX6S5EVM10AC is a 32-bit RISC microprocessor with a 26-bit address bus and 32-bit external data bus. It operates at a maximum speed of 1000 MHz and has a supply voltage range of 1.35 to 1.5V. The device is packaged in a 624-terminal S-PBGA-B624 package with a width and length of 21mm. It is designed to operate within a temperature range of -20 to 105 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6S5EVM10AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S5EVM10AC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Speed | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S5EVM10AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.