Automotive-grade 64-bit RISC microprocessor, a System on Chip (SoC) featuring an ARM Cortex-A9 core. Operates at a maximum clock frequency of 800 MHz with a 32-bit external data bus and 16-bit address bus. Designed for automotive applications, it functions within a temperature range of -40°C to 125°C. Housed in a 624-pin S-PBGA package with a 21mm x 21mm footprint, it requires a nominal supply voltage of 1.35V, with a range of 1.275V to 1.5V.
Sign in to ask questions about the NXP MCIMX6S6AVM08AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S6AVM08AC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.35 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S6AVM08AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.