The MCIMX6S6AVM08ACR is a 32-bit microcontroller from NXP. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 624 terminals positioned on the bottom and is packaged in a 21x21mm LFBGA. It supports a 32-bit external data bus and a 16-bit address bus. The microcontroller is designed for automotive applications and is supplied with a voltage between 1.275 and 1.5 volts.
Sign in to ask questions about the NXP MCIMX6S6AVM08ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6S6AVM08ACR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S6AVM08ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.