The MCIMX6S7CVM08AD is an industrial-grade microcontroller with 624 terminals and a maximum operating temperature of 105 degrees Celsius. It features a 64-bit external data bus and a 16-bit address bus. The device operates within a supply voltage range of 1.275 to 1.5 volts and has a temperature grade of industrial. The microcontroller is packaged in a MABGA-624 package with terminals on the bottom and measures 21mm in width and length.
Checking distributor stock and pricing after the page loads.
NXP MCIMX6S7CVM08AD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Number of I/O Lines | 7 |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |