The NXP MCIMX6U5EVM10ACR is a 32-bit RISC microprocessor with a maximum operating frequency of 1000 MHz. It features a 64-bit external data bus and a 16-bit address bus. The device is packaged in a LFBGA package and has a maximum operating temperature of 105 degrees Celsius. The microprocessor is suitable for use in a variety of applications, including those requiring high-speed processing and large amounts of memory. It is designed to operate within a temperature range of -20 to 105 degrees Celsius.
Sign in to ask questions about the NXP MCIMX6U5EVM10ACR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6U5EVM10ACR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6U5EVM10ACR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.