The MCIMX6U6AVM10AD is a 64-bit microprocessor with a 16-bit address bus, operating at speeds of up to 1000 MHz. It is packaged in a 624-pin LFBGA package, suitable for bottom-terminal mounting. The device is rated for operation over the -40 to 125°C temperature range and is compliant with automotive temperature grade requirements. It requires a supply voltage between 1.4 and 1.5 volts.
Sign in to ask questions about the NXP MCIMX6U6AVM10AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6U6AVM10AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6U6AVM10AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.