The MCIMX6X2CVN08AB is an industrial-grade microprocessor from NXP, featuring a 32-bit external data bus and a 15-bit address bus. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 1.275V and 1.5V. The microprocessor is packaged in a 17mm x 17mm S-PBGA-B400 BGA package, with terminals positioned on the bottom. It is designed for use in high-performance applications, with a maximum operating speed of 800MHz.
Sign in to ask questions about the NXP MCIMX6X2CVN08AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6X2CVN08AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 400 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B400 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 15 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6X2CVN08AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.