The MCIMX6Y0DVM05AA is a microprocessor IC with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.275V to 1.5V and a maximum supply current of 125mA. The device features a 16-bit external data bus and a 16-bit address bus, with a maximum clock frequency of 528 MHz. It is packaged in a 289-pin MAPBGA package.
Sign in to ask questions about the NXP MCIMX6Y0DVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6Y0DVM05AA technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 125 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y0DVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.