The MCIMX6Y1DVM05AA is a multifunction peripheral IC from NXP, featuring a 16-bit address bus and a 16-bit data bus. It operates within a temperature range of 0 to 95 degrees Celsius. The device has a maximum supply current of 125 mA and a supply voltage range of 1.275 to 1.5 V. It supports a clock frequency of up to 528 MHz.
Sign in to ask questions about the NXP MCIMX6Y1DVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6Y1DVM05AA technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 125 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y1DVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.