The MCIMX6Y2CVM05AA is a microprocessor IC with a RISC architecture, supporting 16-bit external data bus and 16-bit address bus. It operates at a maximum clock frequency of 528 MHz. The IC is packaged in a 289-pin LFBGA package, measuring 17x17 mm. It is designed for industrial temperature grade applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The supply voltage range is 1.275V to 1.5V, with a maximum supply current of 125 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6Y2CVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 289 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 125 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y2CVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.