The MCIMX6Y2DVM05AA is a 289-pin microprocessor from NXP, packaged in a MAPBGA package. It operates within a temperature range of 0 to 95°C and requires a supply voltage between 1.275 and 1.5 volts. The device has a maximum supply current of 125mA. It is a RISC microprocessor with a 16-bit external data bus and a 16-bit address bus, capable of operating at a maximum clock frequency of 528 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6Y2DVM05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 125 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y2DVM05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.