The MCIMX6Y7DVK05AA is a 16/16-bit microprocessor with a maximum operating temperature of 95°C and a supply voltage range of 1.275 to 1.5V. It has a maximum supply current of 125mA and a clock frequency of up to 528 MHz. The device is packaged in a 272-ball MAPBGA package with a width and length of 9mm. It is designed for use in a variety of applications, including those requiring a RISC microprocessor with a 16-bit external data bus and 16-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX6Y7DVK05AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 272 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B272 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | OTHER |
| Supply Current-Max | 125 |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 528 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y7DVK05AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.