The MCIMX6Y7DVM09AA is a microprocessor from NXP with a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 289 terminals positioned on the bottom and is packaged in a 14mm x 14mm MAPBGA-289 package. The device operates on a supply voltage between 1.375V and 1.5V, with a maximum supply current of 500mA. It supports a clock frequency of up to 900MHz and is suitable for use in peripheral IC applications.
Sign in to ask questions about the NXP MCIMX6Y7DVM09AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX6Y7DVM09AA technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 289 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B289 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | OTHER |
| Supply Current-Max | 500 |
| Supply Voltage-Min | 1.375 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 900 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6Y7DVM09AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.