Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCIMX7D2DVK12SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX7D2DVK12SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 488 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B488 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.225 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 1200 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX7D2DVK12SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.