The MCIMX7D3DVK10SC is a multifunction peripheral SoC with a 32-bit external data bus and 16-bit address bus. It operates within a temperature range of 0 to 95 degrees Celsius. The device is supplied with a voltage between 1.045 and 1.25 volts. The SoC is packaged in a 28x28mm TFBGA, BGA488 package type.
Sign in to ask questions about the NXP MCIMX7D3DVK10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX7D3DVK10SC technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 488 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B488 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.25 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX7D3DVK10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.