The MCIMX7D7DVK10SC is a 32-bit RISC microprocessor with a supply voltage range of 1.045 to 1.155V. It features a 32-bit external data bus and a 16-bit address bus. The device operates at a speed of 1000 MHz. It is packaged in a TFBGA with a width and length of 12mm. The microprocessor is designed for use in a variety of applications, including embedded systems and industrial control systems.
Sign in to ask questions about the NXP MCIMX7D7DVK10SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCIMX7D7DVK10SC technical specifications.
| Number of Terminals | 488 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B488 |
| Width | 12 |
| Length | 12 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX7D7DVK10SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.