i.MX7 Application Processor and SOC Evaluation Board featuring a 200/1000 MHz CPU, 1GB RAM, and 64MB of eMMC Flash/NAND Flash/SPI Flash program memory. This evaluation board supports Android and Linux operating systems, offering dual USB and Ethernet ports, one CAN, one SPI, and one UART interface. It includes an HDMI display interface for LCD panels, a PC card interface for SD/SIM, and JTAG support. Audio interfaces and daughter card expansion are also provided.
Checking distributor stock and pricing after the page loads.
| Type | Evaluation Board |
| Supported Device | i.MX7 |
| Supported Device Technology | Application Processor and SOC |
| Operating Systems | Android|Linux |
| Maximum Clock Rate | 200/1000MHz |
| RAM Size | 1GB |
| Program Memory Size | 64MB |
| Program Memory Type | eMMC Flash/NAND Flash/SPI Flash |
| USB | 2 |
| Ethernet | 2 |
| CAN | 1 |
| SPI | 1 |
| UART | 1 |
| Display Interface | HDMI |
| Display Type | LCD |
| PC Card Interface | SD/SIM |
| JTAG Support | Yes |
| Audio Interfaces | Yes |
| Main Program Memory Type | Flash |
| Android | Android |
| Linux | Linux |
| Daughter Cards | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |