The MCIMX8M-EVKB is an evaluation board for the i.MX 8MQuad, i.MX 8MDual, and i.MX 8MQuadLite applications processors. It provides a platform for rapid development and evaluation of advanced audio and video capabilities. The board features a multicore architecture with Arm Cortex-A53 and Cortex-M4 cores, supported by 3 GB of LPDDR4 memory and 16 GB of eMMC storage. Connectivity options include Gigabit Ethernet, USB 3.0, HDMI 2.0a, and MIPI-DSI. It supports high-fidelity 32-bit audio with sampling rates up to 768kHz and includes an expansion connector for audio interfaces.
NXP MCIMX8M-EVKB technical specifications.
| Processor | i.MX 8MQuad (Quad-core Arm Cortex-A53 and Cortex-M4) |
| RAM Capacity | 3GB |
| RAM Type | LPDDR4 |
| Flash Storage | 16GB |
| Flash Type | eMMC 5.0 |
| Video Interface | HDMI 2.0a, MIPI-DSI |
| Network Interface | 1Gbps |
| USB Interface | USB 3.0 Type-C, USB 3.0 Host |
| Audio Sampling Rate | 768kHz |
| Audio Bit Depth | 32bit |
| PCIe Interface | Gen 2.0 |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.