16-bit microcontroller featuring a 16.78MHz clock speed and a 24-bit address bus. This industrial-grade component offers 37 I/O lines, 1024 bytes of RAM, and a 16-bit external data bus. Encased in a 132-terminal PQFP package, it operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V. PWM channels are available.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCK68HC16Z1CFC16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 132 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G132 |
| Width | 24.13 |
| Length | 24.13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 37 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16.78 |
| ROM (words) | 0 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCK68HC16Z1CFC16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.