
The MCL908LJ12CPBE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 12KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and supports a maximum SPI interface speed. The device is packaged in a lead-free LQFP package and is halogen-free. It includes various peripherals such as power-on reset, pulse width modulation, low voltage detection, and LCD support.
Sign in to ask questions about the NXP MCL908LJ12CPBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908LJ12CPBE technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD, LCD |
| RAM Size | 512B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCL908LJ12CPBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
