
The MCL908QB8DTE is an 8-bit HC08 microcontroller from NXP. It features a core architecture of HC08 and operates at a maximum frequency of 8MHz. The device supports SPI and SCI interfaces and has a memory size of 8KB with 256B of RAM. It also includes peripherals such as power-on reset, pulse width modulation, and low voltage detection. The microcontroller is packaged in a TSSOP package and is rated for operation over the -40°C to 105°C temperature range.
Sign in to ask questions about the NXP MCL908QB8DTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908QB8DTE technical specifications.
| Access Time | 8us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCL908QB8DTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.