
The MCL908QB8DWE is an 8-bit microcontroller with an HC08 core, featuring 8KB of FLASH memory and 256B of RAM. It supports SPI and SCI interfaces and operates over a temperature range of -40°C to 105°C. The device is packaged in a lead-free SOIC package and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP MCL908QB8DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908QB8DWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCL908QB8DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
