8-bit microcontroller featuring an HC08 core architecture operating at up to 2MHz. This integrated circuit offers 1.5KB of FLASH memory and 128B of RAM, with 5 general-purpose I/Os and 13 programmable I/O pins. Integrated peripherals include POR, PWM, and LVD, supported by two timers/counters and an internal oscillator. The component is housed in a SOIC package, suitable for operation between -40°C and 85°C with a supply voltage range of 2.7V to 3.6V.
NXP MCL908QT1CDWE technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
No datasheet is available for this part.