
The MCL908QT1CDWER is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 1.5KB of FLASH memory. It operates at a maximum frequency of 2MHz and has 128 bytes of RAM. The device is packaged in a SOIC package and is available in quantities of 2000. It is halogen-free and lead-free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The microcontroller has 5 I/Os and 13 programmable I/Os, as well as 2 timers/counters and peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MCL908QT1CDWER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908QT1CDWER technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCL908QT1CDWER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.