The MCL908QY2CDTE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture with 1.5KB of FLASH memory and 128B of RAM. It operates at a maximum frequency of 2MHz and is packaged in a TSSOP package. The device is halogen-free and lead-free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 13 programmable I/Os and 2 timers/counters, and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
Sign in to ask questions about the NXP MCL908QY2CDTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908QY2CDTE technical specifications.
| Access Time | 2us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCL908QY2CDTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.