The MCL908QY4CDTE is an 8-bit microcontroller based on the HC08 core architecture. It features 4KB of FLASH memory and operates at a maximum frequency of 2MHz. The device is packaged in a TSSOP package and is suitable for use in applications where a low voltage supply is required, operating between 2.7V and 3.6V. The microcontroller is also capable of operating over a wide temperature range, from -40°C to 85°C.
NXP MCL908QY4CDTE technical specifications.
| Access Time | 2us |
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
No datasheet is available for this part.