
The MCL908QY4DWE is a microcontroller from NXP with a HC08 core architecture, 4KB of FLASH memory, and 128B of RAM. It operates at a maximum frequency of 2MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and has 13 programmable I/Os. It features peripherals such as power-on reset, pulse width modulation, and low voltage detection. The MCL908QY4DWE is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the NXP MCL908QY4DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCL908QY4DWE technical specifications.
| Access Time | 2us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCL908QY4DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.