The MCM16Y1BGCFT16 is a 16-bit microcontroller from NXP, packaged in a 160-pin QFP. It features 2KB of RAM, 24 programmable I/Os, and 8 timers. Operating temperature range is -40°C to 85°C. This microcontroller is suitable for surface mount applications.
Sign in to ask questions about the NXP MCM16Y1BGCFT16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCM16Y1BGCFT16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | QFP |
| Package Description | Quad Flat Package |
| Pin Count | 160 |
| PCB | 160 |
| Package Length (mm) | 28 |
| Package Width (mm) | 28 |
| Package Height (mm) | 4.9(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| RAM Size | 2KB |
| Number of Programmable I/Os | 24 |
| Number of Timers | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCM16Y1BGCFT16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.