The MCM63P733ATQ100 is a commercial temperature cache SRAM IC with a parallel interface, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a JEDEC package code of R-PQFP-G100 and is packaged in a 100-pin LQFP package. The IC operates on a supply voltage of 3.135V to 3.6V and has a maximum access time of 4.5ns. It has a memory capacity of 131072 words, with 128000 words of code memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.5 |
| REACH | unknown |
| Military Spec | False |