The MCM63P736TQ66R is a commercial temperature SRAM IC with a JEDEC package code of R-PQFP-G100 and a terminal position of QUAD. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 3.3V, 3.6V, and 3.135V. The IC has 131072 words of memory and an access time of up to 7 units. It is available in a 100-pin LQFP package.
Checking distributor stock and pricing after the page loads.
NXP MCM63P736TQ66R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |