The MCM63P736ZP100 is a commercial-grade cache SRAM IC with a maximum operating temperature of 70 degrees Celsius. It has 119 terminals and a JEDEC package code of R-PBGA-B119. The device is available in a BGA package with a width of 14 and a length of 22. It operates within a supply voltage range of 3.135 to 3.6 volts and has a maximum access time of 5 units. The SRAM IC is designed for parallel access and has a memory capacity of 131072 words, with 128000 words of code memory.
Checking distributor stock and pricing after the page loads.
NXP MCM63P736ZP100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |