The MCM63Z818TQ133 is a 256K x 16-bit ZBT SRAM from NXP, featuring a commercial temperature grade and a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 3.135 to 3.465 volts and a maximum access time of 4.2 nanoseconds. The device is packaged in a 100-pin LQFP package and has a parallel interface. It is designed for use in commercial applications and has a memory capacity of 262144 words.
Checking distributor stock and pricing after the page loads.
NXP MCM63Z818TQ133 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.