The MCM67M618BFN9 is a commercial-grade cache SRAM IC with 65536 words of memory and 64000 words of code. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a 52-pin QCCJ package and features a quad terminal position.
NXP MCM67M618BFN9 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.