The MCM67Q709AZP10 is a commercial temperature standard SRAM IC with a maximum operating temperature of 70°C. It has 131072 words of memory and a maximum access time of 5ns. The device operates from a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. It is packaged in a 86-pin BGA package with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 86 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B86 |
| Width | 16.26 |
| Length | 17.78 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |