NXP MCM69C232TQ20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.1 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | CONTENT ADDRESSABLE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 9 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.