The MCM69P536CTQ7R is a commercial temperature SRAM memory IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 100-pin LQFP package and operates on a supply voltage between 3.135V and 3.6V with a nominal voltage of 3.3V. The device has a maximum access time of 7 units and a memory capacity of 32768 words with 32000 words code. It is a cache SRAM with parallel access and a JEDEC package code of R-PQFP-G100.
NXP MCM69P536CTQ7R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.