The MCM69P618CTQ4 is a commercial temperature range cache SRAM memory IC with a nominal supply voltage of 3.3V and maximum supply voltage of 3.6V. It has 100 terminals and a JEDEC package code of R-PQFP-G100. The device operates over a temperature range of 0 to 70 degrees Celsius and has a maximum access time of 4 units. It is available in a 14mm x 20mm LQFP package type.
NXP MCM69P618CTQ4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.