The MCM69T618TQ5 is a cache tag SRAM with a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of 20 degrees Celsius. It has a JEDEC package code of R-PQFP-G100 and a package type of LQFP. The device operates on a supply voltage of 3.135V to 3.6V and has a maximum access time of 5 units. It is a parallel memory IC with 65536 words of memory and 64000 words of code.
Checking distributor stock and pricing after the page loads.
NXP MCM69T618TQ5 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 100 |
| Min Operating Temperature | 20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | CACHE TAG SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.