
The MCR705JP7CDWE is an 8-bit microcontroller from NXP, packaged in a 22-pin SOIC. It operates at frequencies up to 2.1MHz and has a supply voltage range of 2.7V to 5.5V. The device features 6KB of EPROM memory and 224B of RAM. It also includes peripherals such as a power-on reset, watchdog timer, and temperature sensor. The microcontroller is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
NXP MCR705JP7CDWE technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 2.1MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 2.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 6KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 224B |
| RoHS Compliant | Yes |
| Series | HC05 |
| RoHS | Compliant |
No datasheet is available for this part.