8-Bit Microcontroller IC featuring an HC08 core architecture operating at 8MHz. This surface-mount device offers 1.5KB of FLASH memory and 128B of RAM. It includes 14 I/Os, with 15 programmable I/O pins, and two timers/counters. The unit supports an external oscillator and operates within a voltage range of 2.7V to 5.5V, with an access time of 8µs. Peripherals include POR, PWM, and LVD.
NXP MCR908JK1ECDWER technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | External |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCR908JK1ECDWER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.